391-021-522-103

Heilind Number:EDA391-021-522-103
Manufacturer:EDAC
Manufacturer Number:391-021-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-522-103

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for versatile applications. Its 0.1-inch pitch and 0.14-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in this connector for reliable and efficient board-to-board connections in your electronic projects.