391-021-522-107

Heilind Number:EDA391-021-522-107
Manufacturer:EDAC
Manufacturer Number:391-021-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-522-107

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, it boasts a sleek black finish and a single row configuration with 21 positions, providing ample connectivity options. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless data transmission. Whether you're working on industrial machinery or consumer electronics, this connector guarantees secure and stable board-to-board connections. Its straight-mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for any project. Upgrade your connectivity solutions with the ultimate in durability and performance.