391-021-522-108

Heilind Number:EDA391-021-522-108
Manufacturer:EDAC
Manufacturer Number:391-021-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-522-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a single row and 21 positions, it offers seamless integration on PCBs. The contact material, Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional.