391-021-524-101

Heilind Number:EDA391-021-524-101
Manufacturer:EDAC
Manufacturer Number:391-021-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Boasting a sleek black hue, it adds a touch of sophistication to your electronic setup. Crafted with precision, this connector guarantees a steady amperage of 3 A, making it ideal for high-performance applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single row with 21 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the .14-inch row spacing allows for easy installation. With a straight mount orientation, it's perfect for various board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient connections. Explore our range of connectors for more innovative solutions.