391-021-524-102

Heilind Number:EDA391-021-524-102
Manufacturer:EDAC
Manufacturer Number:391-021-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-524-102

Detailed Description

Enhance connectivity on your PCB with this sleek and efficient Card Edge Connector. Designed in a classic black hue, it seamlessly integrates into your setup. Made from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 21 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inch and row spacing of .14 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability even in extreme conditions. Upgrade your PCB setup with this essential component.