391-021-524-103

Heilind Number:EDA391-021-524-103
Manufacturer:EDAC
Manufacturer Number:391-021-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-021-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-021-524-103

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row configuration with 21 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliability and longevity. With a low pitch of .1 inches and row spacing of .14 inches, it guarantees precise alignment on your PCB. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.