391-022-520-101

Heilind Number:EDA391-022-520-101
Manufacturer:EDAC
Manufacturer Number:391-022-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 22 copper alloy contact positions in a single row, it offers seamless connection for your electronic components. The .1 inch pitch and .14 inch row spacing provide precise alignment on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy, perfect for board-to-board connections. Upgrade your electronic projects with this essential component.