391-022-520-102

Heilind Number:EDA391-022-520-102
Manufacturer:EDAC
Manufacturer Number:391-022-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for peak performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of up to 3 A. With 22 positions in a single row, it offers ample connectivity options while maintaining a compact pitch of .1 inches and a row spacing of .14 inches. Perfect for seamless board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in any tech enthusiast's arsenal.