391-022-520-103

Heilind Number:EDA391-022-520-103
Manufacturer:EDAC
Manufacturer Number:391-022-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-520-103

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers optimal space efficiency for your circuitry. The copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector has a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.