391-022-520-104

Heilind Number:EDA391-022-520-104
Manufacturer:EDAC
Manufacturer Number:391-022-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-520-104

Detailed Description

Enhance your PCB connectivity with this sophisticated Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 22 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy, it offers reliable conductivity for optimal performance. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for demanding industrial environments. Its pitch of .1 inches and row spacing of .14 inches facilitate easy installation on your circuit board. Trust in its black color and straight mount orientation to deliver a sleek and professional finish to your electronic setup. Upgrade your connection capabilities with this essential component, a must-have in any engineer's toolkit.