391-022-520-108

Heilind Number:EDA391-022-520-108
Manufacturer:EDAC
Manufacturer Number:391-022-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The straight mount orientation and .1-inch pitch offer easy installation, while the copper alloy contact material guarantees reliable conductivity. With 22 positions and a 3A amperage capacity, this connector is perfect for a wide range of applications. Its operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your connectivity solution with this essential component.