391-022-520-201

Heilind Number:EDA391-022-520-201
Manufacturer:EDAC
Manufacturer Number:391-022-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-520-201

Detailed Description

Enhance your board-to-board connections with this sleek Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability while copper alloy contacts maintain reliable conductivity. Featuring two rows of 22 positions with a .1-inch pitch and .14-inch row spacing, it facilitates seamless integration on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable power transmission in diverse environments. Its straight mount orientation offers versatility in installation, making it a must-have for your electronic projects. Elevate your connectivity solutions with this high-quality component.