391-022-520-203

Heilind Number:EDA391-022-520-203
Manufacturer:EDAC
Manufacturer Number:391-022-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-520-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient PCB integration, this connector features two rows of 22 positions each, ensuring secure and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it offers exceptional conductivity and longevity. With a compact .1-inch pitch and .14-inch row spacing, it enables seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your assembly projects with this essential component.