391-022-520-207

Heilind Number:EDA391-022-520-207
Manufacturer:EDAC
Manufacturer Number:391-022-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-520-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. The double-row design with 22 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches allow for efficient signal transfer. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in this top-tier connector for all your board-to-board PCB connection needs.