391-022-521-103

Heilind Number:EDA391-022-521-103
Manufacturer:EDAC
Manufacturer Number:391-022-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various environments. The Copper Alloy contact material offers superior conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise PCB assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation further simplifies installation. Elevate your connectivity solutions with this essential component.