391-022-521-104

Heilind Number:EDA391-022-521-104
Manufacturer:EDAC
Manufacturer Number:391-022-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-521-104

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. Its single row configuration, featuring 22 positions, ensures efficient data transfer. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.