391-022-521-107

Heilind Number:EDA391-022-521-107
Manufacturer:EDAC
Manufacturer Number:391-022-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring a single row layout with 22 positions, it guarantees efficient signal transmission. The copper alloy contact material and a pitch of .1 inch guarantee reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.