391-022-521-202

Heilind Number:EDA391-022-521-202
Manufacturer:EDAC
Manufacturer Number:391-022-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a 3A amperage capacity and copper alloy contacts, it guarantees optimal conductivity. Boasting two rows and 22 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .14 inch. Suitable for straight mount orientation, it provides a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105°C, it is perfect for various applications in the electronics industry. Elevate your PCB design with this essential component.