391-022-521-203

Heilind Number:EDA391-022-521-203
Manufacturer:EDAC
Manufacturer Number:391-022-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 22 positions, it ensures efficient signal transmission. Its straight mount orientation and compact design make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in extreme environments. Upgrade your PCB setup with this essential connector.