391-022-521-207

Heilind Number:EDA391-022-521-207
Manufacturer:EDAC
Manufacturer Number:391-022-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-521-207

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed with top-notch materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a double-row layout, featuring 22 positions spaced at a .1-inch pitch and .14-inch row spacing, it offers seamless integration for your board-to-board connections. The sleek black color adds a professional touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Whether you require power or data transfer, this connector, with a 3A amperage rating, delivers on both fronts. Its straight mount orientation further simplifies installation. Elevate your connectivity game with this essential component.