391-022-521-208

Heilind Number:EDA391-022-521-208
Manufacturer:EDAC
Manufacturer Number:391-022-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 22 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .14-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this essential component.