391-022-522-102

Heilind Number:EDA391-022-522-102
Manufacturer:EDAC
Manufacturer Number:391-022-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-522-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and Copper Alloy contact material, it guarantees reliable connectivity for your electronic devices. The 22 positions, spaced at a pitch of .1 inches and row spacing of .14 inches, provide efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this straight-mount orientation connector to streamline your board-to-board connections with ease and precision. Elevate your electronic projects with this essential component.