391-022-522-103

Heilind Number:EDA391-022-522-103
Manufacturer:EDAC
Manufacturer Number:391-022-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-522-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row layout and 22 positions, it offers efficient signal transmission within your circuit board. The Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this black connector, with a straight mount orientation, guarantees optimal performance. Upgrade your PCB design with this essential component for seamless board-to-board connections.