391-022-522-107

Heilind Number:EDA391-022-522-107
Manufacturer:EDAC
Manufacturer Number:391-022-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-522-107

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on printed circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. Copper Alloy contacts, combined with a 22-position layout, guarantee reliable power transmission at a steady 3A. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and single-row design make it ideal for efficient board-to-board connections. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.