391-022-522-108

Heilind Number:EDA391-022-522-108
Manufacturer:EDAC
Manufacturer Number:391-022-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-522-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 22 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a low pitch of .1 in and row spacing of .14 in, it offers efficient signal transmission while maintaining optimal space utilization. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.