391-022-522-203

Heilind Number:EDA391-022-522-203
Manufacturer:EDAC
Manufacturer Number:391-022-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-522-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contact material, it offers secure and efficient power transmission. Its dual-row configuration with 22 positions allows for versatile connectivity, while the .1-inch pitch and .14-inch row spacing ensure precise alignment on your PCB. Whether you're assembling circuit boards or designing intricate electronic systems, this connector, with a straight mount orientation, guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Explore the possibilities and elevate your connectivity solutions with this essential component.