391-022-522-208

Heilind Number:EDA391-022-522-208
Manufacturer:EDAC
Manufacturer Number:391-022-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-522-208

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made from robust Copper Alloy, it facilitates seamless data transfer. Featuring a compact pitch of .1 in and a row spacing of .14 in, it offers precise alignment on your board. Equipped with 22 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality in any environment. Perfect for a variety of applications, this connector is a must-have in your electronic projects.