391-022-524-101

Heilind Number:EDA391-022-524-101
Manufacturer:EDAC
Manufacturer Number:391-022-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This sleek black connector features a single row layout with 22 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise connections on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in electronics and beyond. Upgrade your setup today with this essential component.