391-022-524-102

Heilind Number:EDA391-022-524-102
Manufacturer:EDAC
Manufacturer Number:391-022-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-102

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector features a single row with 22 positions, suitable for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your electronics with this high-quality connector, ideal for various applications in industries like telecommunications, automotive, and consumer electronics.