391-022-524-104

Heilind Number:EDA391-022-524-104
Manufacturer:EDAC
Manufacturer Number:391-022-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 22 positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, this connector offers efficient board-to-board connections. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. Upgrade your system with this black Card Edge Connector for dependable performance.