391-022-524-107

Heilind Number:EDA391-022-524-107
Manufacturer:EDAC
Manufacturer Number:391-022-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 22 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Its .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this essential component.