391-022-524-108

Heilind Number:EDA391-022-524-108
Manufacturer:EDAC
Manufacturer Number:391-022-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row design and 22 copper alloy contact positions, it offers seamless transmission of data and power. The .1-inch pitch and .14-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in diverse environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.