391-022-524-201

Heilind Number:EDA391-022-524-201
Manufacturer:EDAC
Manufacturer Number:391-022-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a compact design boasting two rows of 22 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .14 inches provide precise alignment. Suitable for demanding environments, this connector has an amperage rating of 3A and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is a must-have component for achieving secure and efficient PCB assemblies.