391-022-524-202

Heilind Number:EDA391-022-524-202
Manufacturer:EDAC
Manufacturer Number:391-022-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-202

Detailed Description

Enhance your electronic connections with this streamlined Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting quality. With two rows of copper alloy contacts, it offers reliable connectivity for up to 22 positions at a pitch of .1 inches. The straight mount orientation and compact size make it perfect for board-to-board PCB connections, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your setup with this essential component that excels in both performance and durability.