391-022-524-204

Heilind Number:EDA391-022-524-204
Manufacturer:EDAC
Manufacturer Number:391-022-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a range of environments, with an operating temperature range spanning from -40 to 105 °C. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .14 inches, it accommodates up to 22 positions, making it ideal for various PCB applications. Its straight mount orientation facilitates easy installation, while its 3A amperage rating guarantees efficient power transmission. Trust in this high-quality component for seamless board-to-board connectivity in your projects.