391-022-524-207

Heilind Number:EDA391-022-524-207
Manufacturer:EDAC
Manufacturer Number:391-022-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in extreme conditions. With a dual-row layout and 22 positions, it offers ample room for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's perfect for various electronic applications. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Upgrade your connectivity solutions with this essential component.