391-022-555-201

Heilind Number:EDA391-022-555-201
Manufacturer:EDAC
Manufacturer Number:391-022-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-555-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its dual-row configuration with 22 positions and a .1-inch pitch offers ample connectivity options, while the .14-inch row spacing allows for efficient PCB layout. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for PCB applications, this connector is a must-have in any electronics enthusiast's toolkit.