391-022-555-203

Heilind Number:EDA391-022-555-203
Manufacturer:EDAC
Manufacturer Number:391-022-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-555-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission at an amperage of 3 A. With 22 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.