391-022-555-204

Heilind Number:EDA391-022-555-204
Manufacturer:EDAC
Manufacturer Number:391-022-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-555-204

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.14-inch row spacing make it ideal for precise board-to-board connections, accommodating 22 positions in total. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environmental conditions. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.