391-022-555-207

Heilind Number:EDA391-022-555-207
Manufacturer:EDAC
Manufacturer Number:391-022-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-555-207

Detailed Description

Enhance connectivity in your PCB setup with this versatile Card Edge Connector. Its sleek black design adds a touch of sophistication while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows for efficient organization, this connector boasts 22 positions, each crafted from high-quality Copper Alloy for reliable performance. With a pitch of .1 inches and a row spacing of .14 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your workspace with this essential component.