391-022-555-208

Heilind Number:EDA391-022-555-208
Manufacturer:EDAC
Manufacturer Number:391-022-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, it offers a total of 22 positions for secure connections. The precise pitch of .1 inch and row spacing of .14 inch guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation makes installation easy and efficient, perfect for a variety of applications in the electronics industry. Upgrade your setup with this essential component for enhanced performance and connectivity.