391-022-556-201

Heilind Number:EDA391-022-556-201
Manufacturer:EDAC
Manufacturer Number:391-022-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contact points and 22 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation makes installation a breeze, perfect for both professionals and DIY enthusiasts. Upgrade your PCB setup with this essential component, a must-have in any electronic toolkit.