391-022-556-202

Heilind Number:EDA391-022-556-202
Manufacturer:EDAC
Manufacturer Number:391-022-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-556-202

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its two-row design with 22 positions offers ample connectivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector guarantees seamless operation even in extreme temperatures ranging from -40 to 105 °C. Trust in its superior quality for your electronic assembly needs.