391-022-556-203

Heilind Number:EDA391-022-556-203
Manufacturer:EDAC
Manufacturer Number:391-022-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek Black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Featuring two rows with a total of 22 positions and a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast.