391-022-556-204

Heilind Number:EDA391-022-556-204
Manufacturer:EDAC
Manufacturer Number:391-022-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-556-204

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your circuits. Featuring a pitch of .1 in and a row spacing of .14 in, it offers precise alignment for seamless board-to-board connections. The connector's 22 positions allow for versatile usage, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component.