391-022-556-207

Heilind Number:EDA391-022-556-207
Manufacturer:EDAC
Manufacturer Number:391-022-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-556-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures safe and reliable performance. With a 3A amperage rating and copper alloy contact material, it guarantees secure power and data transmission. Its two rows of 22 positions offer ample connectivity options, with a pitch of .1 inches and row spacing of .14 inches for precise alignment. Suitable for straight mount orientation, it is ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry.