391-022-556-208

Heilind Number:EDA391-022-556-208
Manufacturer:EDAC
Manufacturer Number:391-022-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Boasting a sleek black hue, it not only offers a visually appealing touch but also ensures optimal functionality. With an amperage of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material is both durable and flame-resistant, providing added safety. Featuring two rows and a total of 22 positions, this connector allows for versatile connectivity options. The contact material, made of Copper Alloy, ensures excellent conductivity and longevity. With a pitch of .1 inches and a row spacing of .14 inches, it facilitates precise and secure connections. Its straight mount orientation further simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this high-quality component, available in our extensive range of PCB connectors.