391-022-560-201

Heilind Number:EDA391-022-560-201
Manufacturer:EDAC
Manufacturer Number:391-022-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-560-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. Its two rows of 22 positions each, along with a pitch of .1 in, offer ample connectivity options for your PCBs. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this high-quality Card Edge Connector.