391-022-560-207

Heilind Number:EDA391-022-560-207
Manufacturer:EDAC
Manufacturer Number:391-022-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-022-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-022-560-207

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in the most demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its 2-row design, with 22 positions and a .1 inch pitch, allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.