391-023-520-101

Heilind Number:EDA391-023-520-101
Manufacturer:EDAC
Manufacturer Number:391-023-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-023-520-101

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a must-have component for your PCB assembly needs. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance while boasting a contact material of Copper Alloy. With a single row design and a pitch of .1 inches, it offers precise alignment for seamless integration. Featuring 23 positions and a robust housing, it guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its straight mount orientation for easy installation, making it a valuable addition to your connector arsenal. Elevate your connectivity game with this essential component.